-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG529CWN
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel, Latchable Multiplexer RoHS: Compliant | 55 |
|
$6.2400 / $11.0100 | Buy Now |
|
Analog Devices Inc | 8-Channel, Latchable Multiplex Min Qty: 1 Package Multiple: 1 | 2331 |
|
$5.4500 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG529CWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG529CWN+
Analog Devices Inc
8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for DG529CWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529CWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG529CWN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+ vs DG529CWN+ |
DG529CY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529CWN+ vs DG529CY |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG529CWN+ vs DG529EWN |
DG529BY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529CWN+ vs DG529BY |
DG529CWN-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+ vs DG529CWN-T |
DG529CWN+T | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529CWN+ vs DG529CWN+T |
DG529CWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+ vs DG529CWN |
DG529BY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529CWN+ vs DG529BY |
DG529CY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529CWN+ vs DG529CY |
DG529CWN+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+ vs DG529CWN+T |