-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 1 Func, 1 Channel, BICMOS, PDSO6,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9811
|
Newark | Analogue Sw, Spst-Nc, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG9421EDV-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$1.2400 / $1.6500 | Buy Now |
DISTI #
81AC3396
|
Newark | Low On Resistance,+12V/+5V/+3V/+5V Rohs Compliant: Yes |Vishay DG9421EDV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.8800 | Buy Now |
DISTI #
DG9421EDV-T1-GE3
|
Avnet Americas | LOW ON RESISTANCE,+12V/+5V/+3V/+5V SPST - Tape and Reel (Alt: DG9421EDV-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
78-DG9421EDV-T1-GE3
|
Mouser Electronics | Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 RoHS: Compliant | 8760 |
|
$0.7180 / $1.3700 | Buy Now |
DISTI #
V72:2272_21383731
|
Arrow Electronics | Analog Switch Single SPST 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2532 |
|
$0.6221 / $0.8418 | Buy Now |
|
Future Electronics | Analogue Switch ICs CMOS Analog Switch Low Volt TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7050 / $0.7300 | Buy Now |
DISTI #
DG9421EDV-T1-GE3
|
TTI | Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.7190 | Buy Now |
DISTI #
DG9421EDV-T1-GE3
|
Avnet Americas | LOW ON RESISTANCE,+12V/+5V/+3V/+5V SPST - Tape and Reel (Alt: DG9421EDV-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
SMC-DG9421EDV-T1-GE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 800 |
|
RFQ | |
DISTI #
DG9421EDV-T1-GE3
|
EBV Elektronik | LOW ON RESISTANCE,+12V/+5V/+3V/+5V SPST (Alt: DG9421EDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG9421EDV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG9421EDV-T1-GE3
Vishay Intertechnologies
SPST, 1 Func, 1 Channel, BICMOS, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | R-PDSO-G6 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 2.9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 42 ns | |
Switch-on Time-Max | 62 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |