Part Details for DGB15FT by L-com Inc
Overview of DGB15FT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGB15FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7923
|
Newark | D Sub Connector, Standard, Receptacle, 15 Position, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Field Termination Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:- Rohs Compliant: Yes |L-Com DGB15FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$34.8600 | Buy Now |
DISTI #
5073-DGB15FT-ND
|
DigiKey | CONN DB15F FIELD TERMINATION Min Qty: 1 Lead time: 13 Weeks Container: Bag |
55 In Stock |
|
$23.1908 / $31.3200 | Buy Now |
DISTI #
70126846
|
RS | Adapter, D-sub, DB15 Female Connector for Field Termination, Panel Mountable | L-com DGB15FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 101 |
|
$24.9900 | Buy Now |
|
Onlinecomponents.com | CONN DB15F FIELD TERMINATION RoHS: Compliant | 0 |
|
$21.9300 / $29.0300 | Buy Now |
DISTI #
77730240
|
Verical | Conn D-Subminiature/Terminal Block 15/16 POS RA Individual Min Qty: 4 Package Multiple: 1 | Americas - 368 |
|
$20.0581 / $25.3900 | Buy Now |
DISTI #
DGB15FT
|
L-com US | The DGB15FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 15 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062". Min Qty: 1 Package Multiple: 1 | 368 |
|
$20.0600 / $25.3900 | Buy Now |