Part Details for DGD2113S16-13 by Diodes Incorporated
Overview of DGD2113S16-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DGD2113S16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9200
|
Newark | Mosfet/Igbt Driv, Low/High Side, Soic-16, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:105Ns, Output Rohs Compliant: Yes |Diodes Inc. DGD2113S16-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2582 |
|
$1.5500 / $2.8400 | Buy Now |
DISTI #
DGD2113S16-13DICT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19090 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
DGD2113S16-13
|
Avnet Americas | MOSFET DRVR 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC T/R - Tape and Reel (Alt: DGD2113S16-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$1.0292 / $1.2160 | Buy Now |
DISTI #
621-DGD2113S16-13
|
Mouser Electronics | Gate Drivers High-Side Low-Side 600V Gate Driver RoHS: Compliant | 1313 |
|
$1.0800 / $2.4700 | Buy Now |
DISTI #
DGD2113S16-13
|
Avnet Americas | MOSFET DRVR 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC T/R - Tape and Reel (Alt: DGD2113S16-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$1.0292 / $1.2160 | Buy Now |
DISTI #
DGD2113S16-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$1.4600 / $2.3200 | RFQ |
DISTI #
DGD2113S16-13
|
Avnet Americas | MOSFET DRVR 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC T/R - Tape and Reel (Alt: DGD2113S16-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$1.0292 / $1.2160 | Buy Now |
DISTI #
DGD2113S16-13
|
Avnet Silica | MOSFET DRVR 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC T/R (Alt: DGD2113S16-13) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HALF-BRIDGE 16SO | 334 |
|
$3.2915 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 400 |
|
$1.1859 / $1.3774 | Buy Now |
Part Details for DGD2113S16-13
DGD2113S16-13 CAD Models
DGD2113S16-13 Part Data Attributes
|
DGD2113S16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD2113S16-13
Diodes Incorporated
Half Bridge Based MOSFET Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |