Part Details for DGD21814S14-13 by Diodes Incorporated
Overview of DGD21814S14-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGD21814S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8337
|
Newark | Gate Driver Ic, 2 Ch, 10V-20V, Soic Rohs Compliant: Yes |Diodes Inc. DGD21814S14-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2348 |
|
$0.7590 / $1.5000 | Buy Now |
DISTI #
31-DGD21814S14-13CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
DGD21814S14-13
|
Avnet Americas | HV GATE DRIVER SO-14 T&R 2.5K - Tape and Reel (Alt: DGD21814S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 97500 Factory Stock |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
621-DGD21814S14-13
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 790 |
|
$0.5720 / $1.3200 | Buy Now |
|
Future Electronics | DGD21814 Series Dual 20 V 1.9 A Surface Mount Half Bridge Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5500 | Buy Now |
DISTI #
DGD21814S14-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.7000 / $1.1300 | RFQ |
DISTI #
DGD21814S14-13
|
Avnet Silica | HV GATE DRIVER SO-14 T&R 2.5K (Alt: DGD21814S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.9158 | Buy Now |
Part Details for DGD21814S14-13
DGD21814S14-13 CAD Models
DGD21814S14-13 Part Data Attributes
|
DGD21814S14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD21814S14-13
Diodes Incorporated
Half Bridge Based MOSFET Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.61 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 330 µs | |
Turn-on Time | 270 µs | |
Width | 3.94 mm |