Part Details for DGH106Q2R7 by Illinois Capacitor Inc
Overview of DGH106Q2R7 by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGH106Q2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71264226
|
RS | Supercap, 10F 2.7V 10X30mm LS5mm Radial | Illinois Capacitor - A Brand of Cornell Dubilier DGH106Q2R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 41 |
|
$2.0800 | Buy Now |
|
Future Electronics | DGH Series 2.7 v 10 F 10x30 mm LS=5mm Radial Supercapacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.2100 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C |
3165 In Stock |
|
$0.9590 / $1.5770 | Buy Now |
DISTI #
59821605
|
Verical | Cap Supercap 10F 2.7V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 30uA 0.04 Ohm 1000h 85°C Min Qty: 50 Package Multiple: 25 Date Code: 2130 | Americas - 3150 |
|
$2.0789 | Buy Now |
DISTI #
DGH106Q2R7
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$0.9500 / $1.0600 | Buy Now |
|
Master Electronics | Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C |
3165 In Stock |
|
$0.9590 / $1.5770 | Buy Now |
Part Details for DGH106Q2R7
DGH106Q2R7 CAD Models
DGH106Q2R7 Part Data Attributes:
|
DGH106Q2R7
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
DGH106Q2R7
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |