Part Details for DGSK20-018A by IXYS Corporation
Overview of DGSK20-018A by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGSK20-018A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2295 |
|
RFQ |
Part Details for DGSK20-018A
DGSK20-018A CAD Models
DGSK20-018A Part Data Attributes:
|
DGSK20-018A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DGSK20-018A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 180V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SWITCHING SPEED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Recovery Time-Max | 0.013 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DGSK20-018A
This table gives cross-reference parts and alternative options found for DGSK20-018A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DGSK20-018A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG881C02R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, SC-67, TO-220F15, 3 PIN | Fuji Electric Co Ltd | DGSK20-018A vs YG881C02R |
ISL9K8120P3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | DGSK20-018A vs ISL9K8120P3 |
SF1003GA | Rectifier Diode, 10A, 150V V(RRM), | Taiwan Semiconductor | DGSK20-018A vs SF1003GA |
M2035S-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN | Vishay Intertechnologies | DGSK20-018A vs M2035S-E3/4W |
STTH1302CFP | High Efficiency Fast Recovery Diode | STMicroelectronics | DGSK20-018A vs STTH1302CFP |
RB225T-60 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DGSK20-018A vs RB225T-60 |
RF2001T3DFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DGSK20-018A vs RF2001T3DFH |
STPS16170CT | High Voltage Power Schottky Rectifier | STMicroelectronics | DGSK20-018A vs STPS16170CT |
GSQ05A04B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AC, 3 PIN | Nihon Inter Electronics Corporation | DGSK20-018A vs GSQ05A04B |
SDB20200PR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | DGSK20-018A vs SDB20200PR |