Part Details for DH14AT by TE Connectivity
Overview of DH14AT by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH14AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DH14AT-ND
|
DigiKey | DH14AT=RELAY Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,232.3800 | Buy Now |
DISTI #
655-DH14AT
|
Mouser Electronics | General Purpose Relays DH14AT=RELAY RoHS: Not Compliant | 0 |
|
$13,232.3800 | Order Now |
|
Onlinecomponents.com | DH14AT=RELAY | 0 |
|
$7,310.1300 / $13,585.0900 | Buy Now |
|
Master Electronics | DH14AT=RELAY | 0 |
|
$7,310.1300 / $13,585.0900 | Buy Now |
Part Details for DH14AT
DH14AT CAD Models
DH14AT Part Data Attributes
|
DH14AT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DH14AT
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 30VDC (COIL), 25A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |