-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1025
|
Newark | High Speed Transmission, 1.0Mm Pitch Small Interface Connectors |Hirose(Hrs) DH60A-27P Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.6400 | Buy Now |
DISTI #
H11937-ND
|
DigiKey | CONN SCSI RCPT 27POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
69 In Stock |
|
$2.7952 / $5.1800 | Buy Now |
DISTI #
DH60A-27P
|
Avnet Americas | Conn SCSI RCP 27 POS 0.5mm Solder RA SMD 27 Terminal 1 Port Bag - Trays (Alt: DH60A-27P) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.9000 / $3.3640 | Buy Now |
DISTI #
798-DH60A-27P
|
Mouser Electronics | I/O Connectors 27P R/A RCPT ONE TOUCH LOCK RoHS: Compliant | 639 |
|
$2.7800 / $5.1700 | Buy Now |
|
Future Electronics | 27 Position Receptacle Connector SCSI Surface Mount, Right Angle Solder RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.4100 / $3.6800 | Buy Now |
DISTI #
HIRDH60A-27P
|
Heilind Electronics | 244-0029-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $4.5700 | Buy Now |
DISTI #
DH60A-27P
|
TME | DH60A-27P Min Qty: 70 | 0 |
|
$4.4100 | RFQ |
DISTI #
000000000003972204
|
Sager | I/O Connectors 27P R/A RCPT ONE TOUCH LOCK Min Qty: 1 | 0 |
|
$2.5200 / $3.1000 | Buy Now |
DISTI #
244-0029-3-00
|
Avnet Abacus | Conn SCSI RCP 27 POS 0.5mm Solder RA SMD 27 Terminal 1 Port Bag (Alt: 244-0029-3-00) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DH60A-27P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DH60A-27P
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |