Part Details for DHPS-6-A (ALTERNATE: 1254039) by Festo
Overview of DHPS-6-A (ALTERNATE: 1254039) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHPS-6-A (ALTERNATE: 1254039)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71117674
|
RS | Gripper, 2 finger parallel, air, sz 6, sensor ready, 10N, 2mm stroke, M2 | Festo DHPS-6-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$571.0400 | Buy Now |