Part Details for DI100N04PQ-AQ by Diotec Semiconductor AG
Overview of DI100N04PQ-AQ by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DI100N04PQ-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI100N04PQ-AQCT-ND
|
DigiKey | MOSFET PWRQFN 5X6 40V 0.0021OHM Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5000 In Stock |
|
$0.3987 / $1.0600 | Buy Now |
DISTI #
637-DI100N04PQ-AQ
|
Mouser Electronics | MOSFET MOSFET, PowerQFN 5x6, 40V, 100A, 150C, N, AEC-Q101 RoHS: Compliant | 4915 |
|
$0.5640 / $1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3570 / $0.7478 | Buy Now |