Part Details for DI2579N by Diotec Semiconductor AG
Overview of DI2579N by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DI2579N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-DI2579NTR-ND
|
DigiKey | BJT SOT223 700V NPN 1.25W 150C Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.2252 | Buy Now |
DISTI #
2721-DI2579N-ND
|
DigiKey | TRANS NPN 400V 1A SOT223 Min Qty: 1000 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2473 / $0.6596 | Buy Now |
DISTI #
4878-DI2579N-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1380 | Buy Now |
DISTI #
637-DI2579N
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 700V, 1000mA, NPN RoHS: Compliant | 3530 |
|
$0.1160 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-223 - 700V - 1000mA - NPN RoHS: Compliant | 80000 Factory Stock |
|
$0.0959 / $0.1135 | Buy Now |
DISTI #
78442156
|
Verical | Trans GP BJT NPN 400V 1A 1250mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 405 Package Multiple: 5 | Americas - 3290 |
|
$0.1540 / $0.1736 | Buy Now |
DISTI #
DI2579N-DIO
|
TME | Transistor: NPN, bipolar, 700V, 1A, 1.25W, SOT223 Min Qty: 5 | 3294 |
|
$0.1180 / $0.1770 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-223 - 700V - 1000mA - NPN RoHS: Compliant | 80000 Factory Stock |
|
$0.0959 / $0.1135 | Buy Now |
Part Details for DI2579N
DI2579N CAD Models
DI2579N Part Data Attributes
|
DI2579N
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI2579N
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-10 | |
Samacsys Manufacturer | Diotec | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |