Part Details for DI78L12ZAB by Diotec Semiconductor AG
Overview of DI78L12ZAB by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DI78L12ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DI78L12ZABTR-ND
|
DigiKey | Linear VR, 30.0V, 6.000mA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1126 / $0.4738 | Buy Now |
DISTI #
4878-DI78L12ZAB-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0624 | Buy Now |
DISTI #
637-DI78L12ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, 30V, 11.5V, 12.5V RoHS: Compliant | 0 |
|
$0.0510 / $0.3700 | Order Now |
|
Onlinecomponents.com | Voltage Regulator - TO-92 - 30V .. 11.5V - 12.5V .. 6mA RoHS: Compliant |
40000 In Stock |
|
$0.0351 / $0.0473 | Buy Now |
DISTI #
60861902
|
Verical | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2122 | Americas - 40000 |
|
$0.0510 / $0.0657 | Buy Now |
DISTI #
DI78L12ZAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 12V, 0.1A, TO92, THT, bulk Min Qty: 5 | 780 |
|
$0.0443 / $0.1432 | Buy Now |
|
Master Electronics | Voltage Regulator - TO-92 - 30V .. 11.5V - 12.5V .. 6mA RoHS: Compliant |
40000 In Stock |
|
$0.0351 / $0.0473 | Buy Now |
Part Details for DI78L12ZAB
DI78L12ZAB CAD Models
DI78L12ZAB Part Data Attributes
|
DI78L12ZAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L12ZAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-92, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |