Part Details for DILEM-01(230V50HZ,240V60HZ) by Eaton Corporation
Overview of DILEM-01(230V50HZ,240V60HZ) by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DILEM-01(230V50HZ,240V60HZ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1344
|
Newark | Contactor, 3Pst-No, Din Rail, Panel, 690 Vac, 20 A, 240 V Rohs Compliant: Na |Eaton Moeller DILEM-01(230V50HZ,240V60HZ) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$43.8300 / $60.9900 | Buy Now |
DISTI #
DILEM-01-230VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 8.8A Min Qty: 1 | 9 |
|
$35.6300 / $41.1100 | Buy Now |