Part Details for DIN RAIL MOUNT UTILITY BOX by Phoenix Contact
Overview of DIN RAIL MOUNT UTILITY BOX by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN RAIL MOUNT UTILITY BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail - width: 53 mm - height: 80 mm RoHS: Compliant |
39 In Stock |
|
$14.4300 / $17.0500 | Buy Now |
DISTI #
77592455
|
Verical | DIN Rail Utility Box Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$20.1380 / $21.9716 | Buy Now |
|
Master Electronics | DIN rail - width: 53 mm - height: 80 mm RoHS: Compliant |
39 In Stock |
|
$14.4300 / $17.0500 | Buy Now |
Part Details for DIN RAIL MOUNT UTILITY BOX
DIN RAIL MOUNT UTILITY BOX CAD Models
DIN RAIL MOUNT UTILITY BOX Part Data Attributes
|
DIN RAIL MOUNT UTILITY BOX
Phoenix Contact
Buy Now
|
Compare Parts:
DIN RAIL MOUNT UTILITY BOX
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |