-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R0442
|
Newark | Din 41612, Plug, 96 Position, Product Range:Din 41612 Series, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: Yes |3M DIN-096CPC-SR1-HM Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $8.5700 | Buy Now |
DISTI #
3M10883-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
993 In Stock |
|
$5.8810 / $9.8700 | Buy Now |
DISTI #
7010501832
|
Avnet Americas | Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010501832) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2278 / $5.9503 | Buy Now |
DISTI #
517-DIN096CPCSR1HM
|
Mouser Electronics | DIN 41612 Connectors 96P R/A PLUG DIN 41612 RoHS: Compliant | 238 |
|
$5.8800 / $8.2100 | Buy Now |
DISTI #
MMM7010501832
|
Heilind Electronics | 7010501832 80001222928 DIN/96P/C-HDR/RA/2.75MMST/10PD | Americas - 0 in Stock |
|
$6.5388 / $6.6410 | Buy Now |
|
Quest Components | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | 2 |
|
$8.8200 / $13.2300 | Buy Now |
|
Quest Components | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | 47 |
|
$8.1585 / $13.2300 | Buy Now |
|
Quest Components | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | 24 |
|
$8.8200 / $13.2300 | Buy Now |
DISTI #
DIN-096CPC-SR1-HM
|
TTI | DIN 41612 Connectors 96P R/A PLUG DIN 41612 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 624 In Stock |
|
$5.8200 / $8.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIN-096CPC-SR1-HM
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-096CPC-SR1-HM
3M Interconnect
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |