-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3695
|
Newark | 80001223041 Din-096Csc-S1L-Hm=Din/96P/C-Skt/A, b,&c/3.75Mmst/10Pdni/Rohs |3M DIN-096CSC-S1L-HM RoHS: Not Compliant Min Qty: 756 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
3937-DIN-096CSC-S1L-HM-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$16.7900 | Buy Now |
DISTI #
3M10882-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0760 / $14.8000 | Buy Now |
DISTI #
7000057316
|
Avnet Americas | Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000057316) RoHS: Compliant Min Qty: 756 Package Multiple: 756 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8138 / $7.7556 | Buy Now |
DISTI #
517-DIN096CSCS1LHM
|
Mouser Electronics | DIN 41612 Connectors 96P SOCKET 3.99MM RoHS: Compliant | 433 |
|
$8.9300 / $15.1000 | Buy Now |
DISTI #
MMM7000057316
|
Heilind Electronics | 7000057316 80001223041 DIN/96P/C-SKT/A,B,&C/3.75MMST/ | Americas - 0 in Stock |
|
$8.5226 / $8.6558 | Buy Now |
DISTI #
DIN-096CSC-S1L-HM
|
TTI | DIN 41612 Connectors 96P SOCKET 3.99MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 890 In Stock |
|
$9.2300 / $10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIN-096CSC-S1L-HM
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DIN-096CSC-S1L-HM
3M Interconnect
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |