Part Details for DIN-RAIL by Carlo Gavazzi Holding AG
Overview of DIN-RAIL by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN-RAIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1662-ND
|
DigiKey | DIN-RAIL 1M Min Qty: 1 Lead time: 9 Weeks Container: Box |
25 In Stock |
|
$30.4501 / $35.0000 | Buy Now |
DISTI #
225-DIN-RAIL
|
Mouser Electronics | Relay Sockets & Hardware DIN-RAIL 1M RoHS: Compliant | 466 |
|
$28.9200 / $33.2500 | Buy Now |
DISTI #
70623919
|
RS | DIN Mounting Rail, 35 mm Width, 1 m Length, Steel, DIN-Rail Series | Carlo Gavazzi Inc. DIN-RAIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$31.1500 / $35.0000 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 1m RoHS: Compliant |
8 In Stock |
|
$28.0000 / $31.0200 | Buy Now |
DISTI #
60859756
|
Verical | DIN-RAIL Min Qty: 2 Package Multiple: 1 Date Code: 2113 | Americas - 7 |
|
$38.1654 / $39.2658 | Buy Now |
|
Master Electronics | DIN Rail - 1m RoHS: Compliant |
8 In Stock |
|
$28.0000 / $31.0200 | Buy Now |