Part Details for DIN1855A by Switchcraft Conxall
Overview of DIN1855A by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIN1855A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3206
|
Newark | Rf Coax Conn, Din 1.0/ 2.3, Plug, 75Ohm, Connector Type:Din 1.0/ 2.3, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Contact Material:Copper Alloy, Frequency Max:3Ghzrohs Compliant: Yes |Switchcraft/conxall DIN1855A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $9.7400 | Buy Now |
DISTI #
SC2787-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
143 In Stock |
|
$5.9638 / $10.0100 | Buy Now |
DISTI #
502-DIN1855A
|
Mouser Electronics | Circular DIN Connectors 1.0/2.3 DIN CONNECT FOR BELDEN 1855A CBL RoHS: Compliant | 139 |
|
$5.8900 / $9.3300 | Buy Now |
DISTI #
70930503
|
RS | DIN 1.0/2.3 CONN/BEL | Switchcraft DIN1855A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $11.3700 | RFQ |
|
Onlinecomponents.com | DIN 1.0/2.3 PLUG, 75OHMS RoHS: Compliant |
100 In Stock |
|
$5.6800 / $8.2900 | Buy Now |
DISTI #
DIN1855A
|
TTI | Circular DIN Connectors 1.0/2.3 DIN CONNECT FOR BELDEN 1855A CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$4.9500 / $7.9200 | Buy Now |
DISTI #
000000000003630808
|
Sager | Circular DIN Connectors 1.0/2.3 DIN CONNECT FOR BELDEN 1855A CBL Min Qty: 100 | 0 |
|
$6.5900 / $6.8500 | Buy Now |
|
Master Electronics | DIN 1.0/2.3 PLUG, 75OHMS RoHS: Compliant |
100 In Stock |
|
$5.6800 / $8.2900 | Buy Now |
Part Details for DIN1855A
DIN1855A CAD Models
DIN1855A Part Data Attributes
|
DIN1855A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DIN1855A
Switchcraft Conxall
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |