Part Details for DIO5661ST6 by Dioo Microcircuits Co Ltd
Overview of DIO5661ST6 by Dioo Microcircuits Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DIO5661ST6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO5661ST6
|
Mouser Electronics | LED Lighting Drivers 37V OVP, 200mV reference, PWM Control White LED Driver RoHS: Compliant | 11095 |
|
$0.1030 / $0.4700 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.7V~5.5V SOT-23-6 LED Drivers ROHS | 2800 |
|
$0.0917 / $0.1617 | Buy Now |
Part Details for DIO5661ST6
DIO5661ST6 CAD Models
DIO5661ST6 Part Data Attributes
|
DIO5661ST6
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO5661ST6
Dioo Microcircuits Co Ltd
LED Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER |