Part Details for DIO6012CST5 by Dioo Microcircuits Co Ltd
Overview of DIO6012CST5 by Dioo Microcircuits Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DIO6012CST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO6012CST5
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 1MHz, 2A Syn Step Down Regulator RoHS: Compliant | 0 |
|
$0.1510 / $0.1800 | Order Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for DIO6012CST5
DIO6012CST5 CAD Models
DIO6012CST5 Part Data Attributes:
|
DIO6012CST5
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO6012CST5
Dioo Microcircuits Co Ltd
Switching Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |