Part Details for DIO6913TST6 by Dioo Microcircuits Co Ltd
Overview of DIO6913TST6 by Dioo Microcircuits Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DIO6913TST6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO6913TST6
|
Mouser Electronics | Switching Voltage Regulators 3A Step Converter 24V Input Sync RoHS: Compliant | 51453 |
|
$0.2390 / $0.7300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TSOT-23-6 DC-DC Converters ROHS | 2615 |
|
$0.1317 / $0.2566 | Buy Now |
|
Futuretech Components Ltd | Integrated Circuits(ICs),Tape and Reel,EM/CM/EMS Only | 40 |
|
RFQ |
Part Details for DIO6913TST6
DIO6913TST6 CAD Models
DIO6913TST6 Part Data Attributes
|
DIO6913TST6
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO6913TST6
Dioo Microcircuits Co Ltd
Switching Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |