Part Details for DIO6970TST6 by Dioo Microcircuits Co Ltd
Overview of DIO6970TST6 by Dioo Microcircuits Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DIO6970TST6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
453-DIO6970ST6
|
Mouser Electronics | Switching Voltage Regulators 2A Step Converter 24V Input Sync RoHS: Compliant | 12611 |
|
$0.2270 / $0.6800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
ICPWM8958
|
Rutronik | DC-DC Buck 24V 2A TSOT23-6 SMD RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2554 / $0.3310 | Buy Now |
|
CHIPMALL.COM LIMITED | TSOT-23-6 DC-DC Converters ROHS | 1515 |
|
$0.1023 / $0.1962 | Buy Now |
|
Futuretech Components Ltd | Integrated Circuits(ICs),Tape and Reel,EM/CM/EMS Only | 276000 |
|
RFQ |
Part Details for DIO6970TST6
DIO6970TST6 CAD Models
DIO6970TST6 Part Data Attributes:
|
DIO6970TST6
Dioo Microcircuits Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DIO6970TST6
Dioo Microcircuits Co Ltd
Switching Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOO MICROCIRCUITS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |