Part Details for DIP-1999-03-8060-D by TT Electronics Resistors
Overview of DIP-1999-03-8060-D by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP-1999-03-8060-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 26 Container: Tube | 0Tube |
|
$59.8000 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 8 Isoloated Resistors - 806 Ohm ±0.5% 200mW per Element - TCR: ±25ppm/°C - 16 Pin DIP | 0 |
|
$12.6200 / $26.1600 | Buy Now |