Part Details for DIP24-1C90-51L by Standex-Meder Electronics
Overview of DIP24-1C90-51L by Standex-Meder Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIP24-1C90-51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8604
|
Newark | Relay, Reed, Spdt, 100V, 0.2A, Tht, Contact Configuration:Spdt, Coil Voltage:24Vdc, Product Range:Dip Series, Relay Mounting:Through Hole, Coil Resistance:2Kohm, Switching Current Max:200Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Standexmeder DIP24-1C90-51L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$6.0300 / $10.0000 | Buy Now |
DISTI #
374-1241-ND
|
DigiKey | RELAY REED SPDT 500MA 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
106 In Stock |
|
$5.6416 / $9.6200 | Buy Now |
DISTI #
876-DIP24-1C90-51L
|
Mouser Electronics | Reed Relays 1 Form C,SPDT-ChgOvr 24V Molded DIP RoHS: Compliant | 186 |
|
$5.2700 / $9.6200 | Buy Now |
DISTI #
STXDIP24-1C90-51L
|
Heilind Electronics | 3224001051 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP RoHS: Compliant | 0 |
|
$4.1700 / $8.5300 | Buy Now |
DISTI #
35248208
|
Verical | Reed Relay 24VDC 2KOhm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$5.9735 | Buy Now |
DISTI #
46074633
|
Verical | Reed Relay 24VDC 2KOhm 0.5A SPDT(19.3x7.62x5.7)mm THT Dry Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$5.0152 / $7.0703 | Buy Now |
DISTI #
DIP24-1C90-51L
|
TTI | Reed Relays 1 Form C,SPDT-ChgOvr 24V Molded DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.1700 / $6.5700 | Buy Now |
DISTI #
DIP24-1C90-51L
|
TME | Relay: reed switch, SPDT, Ucoil: 24VDC, 0.5A, max.100VDC, Rcoil: 2kΩ Min Qty: 1 | 617 |
|
$3.8800 / $5.9200 | Buy Now |
DISTI #
30G4946
|
Bürklin Elektronik | Reed relay, 3 V·A, Changeover, 0.25 A Min Qty: 1 | 1 |
|
$5.1128 / $6.6166 | Buy Now |
Part Details for DIP24-1C90-51L
DIP24-1C90-51L CAD Models
DIP24-1C90-51L Part Data Attributes:
|
DIP24-1C90-51L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP24-1C90-51L
Standex-Meder Electronics
Dry Reed Relay, SPDT, Momentary, 0.014A (Coil), 30VDC (Coil), 290mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 3.6 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.2A@100VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.1mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |