-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3914
|
Newark | Ic, Dgtl Audio Ir Rcvr, 3.6V, 28Tssop, Ic Interface Type:Serial, Interface Applications:Av/Dvd Receivers, Av Amplifiers, Car Or Mobile Audio System, Digital Tv S, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Interface Case Rohs Compliant: Yes |TEXAS INSTRUMENTS DIR9001PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2400 / $6.8900 | Buy Now |
DISTI #
296-21389-5-ND
|
DigiKey | IC AUDIO RECEIVER 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1849 In Stock |
|
$3.0882 / $6.1500 | Buy Now |
DISTI #
595-DIR9001PW
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio Receiver RoHS: Compliant | 149 |
|
$3.0800 / $6.1500 | Buy Now |
|
Rochester Electronics | DIR9001 96kHz Digital Audio Receiver RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$2.8500 / $3.3500 | Buy Now |
DISTI #
DIR9001PW
|
TME | IC: audio processor, TSSOP28 Min Qty: 1 | 48 |
|
$4.4200 / $6.5600 | Buy Now |
|
Ameya Holding Limited | IC: audio processor, TSSOP28 | 11897 |
|
RFQ | |
DISTI #
3124851
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2840 / $6.5903 | Buy Now |
DISTI #
3124851
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4822 / $6.7685 | Buy Now |
|
Win Source Electronics | IC DGTL AUDIO IR RCVR 28-TSSOP | 95800 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIR9001PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DIR9001PW
Texas Instruments
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 12.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DIR9001PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIR9001PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIR9001IPWRQ1 | Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85 | Texas Instruments | DIR9001PW vs DIR9001IPWRQ1 |
DIR9001PWG4 | 96kHz Digital Audio Receiver 28-TSSOP -40 to 85 | Texas Instruments | DIR9001PW vs DIR9001PWG4 |