Part Details for DISPLAYPORT2DVI-5PK by Addonics Technologies Inc
Overview of DISPLAYPORT2DVI-5PK by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DISPLAYPORT2DVI-5PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn 5 pack of 20.00cm (8.00in) DisplayPort Male to DVI-I (29 pin) Female Black Adapter Cable | 50 |
|
$59.9900 | Buy Now |