Part Details for DIT-END017/1-PC450-38 by Luminus Devices
Overview of DIT-END017/1-PC450-38 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DIT-END017/1-PC450-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIT-END017/1-PC450
|
Avnet Americas | LED Driver Module 1-CH 275mA/300mA/325mA/350mA/375mA/400mA/425mA/450mA 30V to 38V 17W Wire Leaded - Bag (Alt: DIT-END017/1-PC450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Future Electronics | In-Track, 230Vac, 17W, 8 Steps, Current 275 - 450mA, 30 - 38V, non-dim RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 599Tray |
|
$6.8400 | Buy Now |
DISTI #
DIT-END017/1-PC450-38
|
EBV Elektronik | LED Driver Module 1-CH 275mA/300mA/325mA/350mA/375mA/400mA/425mA/450mA 30V to 38V 17W Wire Leaded (Alt: DIT-END017/1-PC450-38) RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |