Part Details for DIV46E11-05PD by TE Connectivity
Overview of DIV46E11-05PD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DIV46E11-05PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIV46E11-05PD-ND
|
DigiKey | DIV46E11-05PD Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now |
Part Details for DIV46E11-05PD
DIV46E11-05PD CAD Models
DIV46E11-05PD Part Data Attributes:
|
DIV46E11-05PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DIV46E11-05PD
TE Connectivity
5 Contact(s), Stainless Steel, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 5 | |
Unique Insert Number | 11-05 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |