Part Details for DIYS-M by L-com Inc
Overview of DIYS-M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DIYS-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9354
|
Newark | D Sub Adaptor, Plug/Plug, 25Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:25Positions Rohs Compliant: Yes |L-Com DIYS-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2166 |
|
$14.7000 / $16.7600 | Buy Now |
DISTI #
5073-DIYS-M-ND
|
DigiKey | ADAPTOREIA232 KIT DB25 M/M Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.0008 / $22.3800 | Buy Now |
DISTI #
73389111
|
RS | Metal DIY Kit, DB25 Male, Male Solder Type | L-com DIYS-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
|
Onlinecomponents.com | ADAPTOREIA232 KIT DB25 M/M | 0 |
|
$15.2700 / $20.2100 | Buy Now |
|
Quest Components | 1 |
|
$21.9840 | Buy Now | |
DISTI #
4215224
|
element14 Asia-Pacific | D SUB ADAPTER, PLUG/PLUG, 25POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.5689 / $37.4199 | Buy Now |
DISTI #
4215224
|
Farnell | D SUB ADAPTER, PLUG/PLUG, 25POS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$30.5621 / $40.4653 | Buy Now |
DISTI #
DIYS-M
|
L-com US | Create your own DB25 adapters with these versatile adapter kits. Kits include two rugged bright chrome plated steel shielded snap-on covers, two solder cup connectors and mating hardware. Choose among male-male, male-female or female-female genders. Pre-stripped/tinned jumper wires are available separately, part number DIYW (pkg 25pcs). Min Qty: 1 Package Multiple: 1 | 2166 |
|
$13.7400 / $17.3900 | Buy Now |
Part Details for DIYS-M
DIYS-M CAD Models
DIYS-M Part Data Attributes
|
DIYS-M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DIYS-M
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Cable Mount, Male-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Straight Connection | YES |