Part Details for DIYS by L-com Inc
Overview of DIYS by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DIYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9352
|
Newark | Adaptoreia232 Kit Db25 M/Fda |L-Com DIYS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-DIYS-ND
|
DigiKey | ADAPTOREIA232 KIT DB25 M/FDA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.7605 / $26.2400 | Buy Now |
DISTI #
73604289
|
RS | Metal DIY KitDB25 Male / Female Solder Type- | L-com DIYS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Onlinecomponents.com | ADAPTOREIA232 KIT DB25 M/Fda | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
DIYS
|
L-com US | Create your own DB25 adapters with these versatile adapter kits. Kits include two rugged bright chrome plated steel shielded snap-on covers, two solder cup connectors and mating hardware. Choose among male-male, male-female or female-female genders. Pre-stripped/tinned jumper wires are available separately, part number DIYW (pkg 25pcs). Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1100 / $20.3900 | Buy Now |
Part Details for DIYS
DIYS CAD Models
DIYS Part Data Attributes
|
DIYS
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DIYS
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Cable Mount, Male-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Straight Connection | YES |