Part Details for DJ4X1C-2800 by Thomas & Betts
Overview of DJ4X1C-2800 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJ4X1C-2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7407
|
Newark | 2 Inch R/G Pvc Corr Org W/Tape |Abb Thomas & Betts DJ4X1C-2800 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
|
Onlinecomponents.com | Riser-Gard Fiber Optic Corrugated Conduit - 2" - OD 2.38" - ID 2" - Wall Thickness 0.080" - 2,800 Feet - PVC - White - with Pull Tape. | 0 |
|
$5.4200 / $15.9000 | Buy Now |
|
Master Electronics | Riser-Gard Fiber Optic Corrugated Conduit - 2" - OD 2.38" - ID 2" - Wall Thickness 0.080" - 2,800 Feet - PVC - White - with Pull Tape. | 0 |
|
$5.4200 / $15.9000 | Buy Now |