Part Details for DJNR3015-4R7 by FerroCore
Overview of DJNR3015-4R7 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJNR3015-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DJNR3015-4R7
|
TME | Inductor: wire, SMD, 4.7uH, Ioper: 1.25A, 136mΩ, ±20%, Isat: 1.08A Min Qty: 10 | 0 |
|
$0.0468 / $0.1131 | RFQ |