Part Details for DJNR6045-6R8 by FerroCore
Overview of DJNR6045-6R8 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJNR6045-6R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DJNR6045-6R8
|
TME | Inductor: wire, SMD, 6.8uH, Ioper: 3.5A, 49.4mΩ, ±20%, Isat: 3.8A Min Qty: 5 | 24 |
|
$0.0800 / $0.1840 | Buy Now |