Part Details for DJT090A0X43-78SRPZ by OmniOn Power Inc
Overview of DJT090A0X43-78SRPZ by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DJT090A0X43-78SRPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-DJT090A0X43-78SRPZTR-ND
|
DigiKey | 90A DC/DC CONVERT 0.5-2.1V Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$42.4867 / $50.3500 | Buy Now |
DISTI #
DJT090A0X43-78SRPZ
|
Avnet Americas | LTMDJT090A0X43-78SRPZ 90 A NON-ISOLATED - Bulk (Alt: DJT090A0X43-78SRPZ) RoHS: Not Compliant Min Qty: 110 Package Multiple: 110 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DJT090A0X43-78SRPZ
|
Avnet Asia | LTMDJT090A0X43-78SRPZ 90 A NON-ISOLATED (Alt: DJT090A0X43-78SRPZ) RoHS: Compliant Min Qty: 110 Package Multiple: 110 | 0 |
|
RFQ |