Part Details for DK-1644-050/R by Digitus
Overview of DK-1644-050/R by Digitus
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-1644-050/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-1644-050/R
|
TME | Patch cord, S/FTP, 6, stranded, Cu, LSZH, red, 5m, 27AWG Min Qty: 1 | 6 |
|
$4.7500 / $7.8100 | Buy Now |
DISTI #
87F1861
|
Bürklin Elektronik | Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 5 m, red Min Qty: 1 | 5 |
|
$5.5874 / $7.6840 | Buy Now |