Part Details for DK-22205 by Brother International
Overview of DK-22205 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-22205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-DK22205
|
TME | Label, 62mm, 30.48m, white, Character colour: black, self-adhesive Min Qty: 1 | 22 |
|
$14.9600 / $16.2200 | Buy Now |
DISTI #
07L6035
|
Bürklin Elektronik | Paper Label, (L x W) 30.48 x 62 mm, black/white, Roll with 30 pcs Min Qty: 1 | 1 |
|
$16.6085 / $20.0563 | Buy Now |