Part Details for DK-602-0157-N-1 by TE Connectivity
Overview of DK-602-0157-N-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for DK-602-0157-N-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2337
|
Newark | Dk-602-0157-N-1 |Raychem Te Connectivity DK-602-0157-N-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.1800 / $126.2200 | Buy Now |
DISTI #
DK-602-0157-N-1-ND
|
DigiKey | DK-602-0157-N-1 Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.6330 | Buy Now |
DISTI #
335755-000
|
Avnet Americas | Contact SKT Solder ST Cable Mount - Bulk (Alt: 335755-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$119.1446 / $143.3774 | Buy Now |
DISTI #
650-DK-602-0157-N-1
|
Mouser Electronics | Data Bus Components - Contacts DK-602-0157-N-1 RoHS: Not Compliant | 7 |
|
$135.6200 / $152.9600 | Buy Now |
|
Onlinecomponents.com | Contacts (SolderTact) | 0 |
|
$129.3000 / $363.4900 | Buy Now |
DISTI #
RYCDK-602-0157-N-1
|
Interstate Connecting Components | 0-1192536-2,335755-000 | 2 |
|
$148.4853 | Buy Now |
DISTI #
000000000001131114
|
Sager | Data Bus Components - Contacts DK-602-0157-N-1 Min Qty: 60 | 0 |
|
$114.4500 / $137.6900 | Buy Now |
|
Master Electronics | Contacts (SolderTact) | 0 |
|
$129.3000 / $363.4900 | Buy Now |
Part Details for DK-602-0157-N-1
DK-602-0157-N-1 CAD Models
DK-602-0157-N-1 Part Data Attributes
|
DK-602-0157-N-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-602-0157-N-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |