Part Details for DK-621-0012-P by TE Connectivity
Overview of DK-621-0012-P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0012-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0012-P-ND
|
DigiKey | CONN TRIAX JACK Min Qty: 43 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.6661 | Buy Now |
DISTI #
650-DK-621-0012-P
|
Mouser Electronics | Data Bus Components - Connectors DATABUS RoHS: Not Compliant | 0 |
|
$153.8000 | Order Now |
|
Onlinecomponents.com | Conn Triaxial PIN ST Panel Mount | 0 |
|
$137.8700 / $377.6300 | Buy Now |
DISTI #
000000000001131125
|
Sager | Data Bus Components - Connectors DATABUS Min Qty: 1 | 0 |
|
$82.7300 / $175.4900 | Buy Now |
|
Master Electronics | Conn Triaxial PIN ST Panel Mount | 0 |
|
$137.8700 / $377.6300 | Buy Now |
Part Details for DK-621-0012-P
DK-621-0012-P CAD Models
DK-621-0012-P Part Data Attributes
|
DK-621-0012-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0012-P
TE Connectivity
PANEL MOUNT, MALE, TWINAX, TRIAXIAL CONNECTOR, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-TWINAX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |