Part Details for DK-621-0438-3S by TE Connectivity
Overview of DK-621-0438-3S by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK-621-0438-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7470
|
Newark | Dk-621-0438-3S Rohs Compliant: No |Raychem Te Connectivity DK-621-0438-3S Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.9500 / $242.7200 | Buy Now |
DISTI #
74AC9124
|
Newark | Dk-621-0438-3S |Raychem Te Connectivity DK-621-0438-3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.4500 / $308.1600 | Buy Now |
|
Onlinecomponents.com | Conn Triaxial Solder ST F |
44 In Stock |
|
$281.4500 / $313.6200 | Buy Now |
DISTI #
76495115
|
Verical | Conn Triaxial Solder ST RCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 44 |
|
$333.2368 / $386.7078 | Buy Now |
DISTI #
704201-000
|
TTI | Data Bus Components - Connectors DK-621-0438-3S Min Qty: 15 Package Multiple: 5 Container: Each | Americas - 0 |
|
$278.0700 / $283.6400 | Buy Now |
DISTI #
RYCDK-621-0438-3S
|
Interstate Connecting Components | DATA BUS | 0 |
|
$285.5441 / $289.8060 | Buy Now |
DISTI #
000000000001102111
|
Sager | Data Bus Components - Connectors DK-621-0438-3S Min Qty: 15 | 0 |
|
$171.4400 / $271.8400 | Buy Now |
DISTI #
DK-621-0438-3S
|
FDH Electronics | Connector Misc Min Qty: 1 | 13 |
|
$147.5070 / $195.7820 | Buy Now RFQ |
|
Master Electronics | Conn Triaxial Solder ST F |
44 In Stock |
|
$281.4500 / $313.6200 | Buy Now |
Part Details for DK-621-0438-3S
DK-621-0438-3S CAD Models
DK-621-0438-3S Part Data Attributes
|
DK-621-0438-3S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0438-3S
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.4 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |