Part Details for DK160412DD03E by NiViss
Overview of DK160412DD03E by NiViss
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK160412DD03E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP-DN125-CASE-STEEL
|
Maritex | Case SP-DN125-CASE-STEEL, diameter: 114mm, height: 80,30mm, steel 316L Min Qty: 1 Package Multiple: 1 | 117 |
|
$39.6950 / $39.9790 | Buy Now |