Part Details for DK1A-L2-24V-F by Panasonic Electronic Components
Overview of DK1A-L2-24V-F by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1A-L2-24V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3658
|
Newark | Power Relay, Spst-No, 24Vdc, 10A, Pcb, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Dk Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DK1A-L2-24V-F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.1200 | Buy Now |
DISTI #
255-2056-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
12 In Stock |
|
$6.8296 / $11.7100 | Buy Now |
DISTI #
DK1A-L2-24V-F
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole (Alt: DK1A-L2-24V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$6.1824 / $7.0001 | Buy Now |
DISTI #
769-DK1A-L2-24V-F
|
Mouser Electronics | General Purpose Relays 10A 24VDC SPST 2 COIL LATCHING PCB RoHS: Compliant | 0 |
|
$6.8200 / $11.7100 | Order Now |
DISTI #
70158393
|
RS | Relay, E-Mech, Power, SPST-NO, Cur-Rtg 10A, Ctrl-V 24DC, Vol-Rtg 250/30AC/DC, PCB Mnt | Panasonic Electronic Components DK1A-L2-24V-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3700 / $11.7100 | RFQ |
|
Future Electronics | DK Series 10 A SPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$8.6100 / $9.0400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPST-NO(20x12.5x10)mm THT RoHS: Compliant |
400 In Stock |
|
$7.0700 / $17.5100 | Buy Now |
|
Quest Components | 2 |
|
$15.8285 / $16.9592 | Buy Now | |
DISTI #
DK1A-L2-24V-F
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole (Alt: DK1A-L2-24V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$6.1824 / $7.0001 | Buy Now |
DISTI #
DK1A-L2-24V-F
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole (Alt: DK1A-L2-24V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$6.1824 / $7.0001 | Buy Now |
Part Details for DK1A-L2-24V-F
DK1A-L2-24V-F CAD Models
DK1A-L2-24V-F Part Data Attributes
|
DK1A-L2-24V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK1A-L2-24V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 12.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 12.5mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Terminal Finish | Gold Flash (Au) | |
Termination Type | SOLDER |