Part Details for DK1A1B-5V by Panasonic Electronic Components
Overview of DK1A1B-5V by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1A1B-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9528
|
Newark | Power Relay, Spst, 5Vdc, 8A, Tht Rohs Compliant: Yes |Panasonic DK1A1B-5V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$6.7900 / $9.5600 | Buy Now |
DISTI #
91B5506
|
Newark | Relay, 1No, 1Nc, 250Vac, 30Vdc, 8A, Contact Configuration:Spst-No, Spst-Nc, Coil Voltage:5Vdc, Contact Current:8A, Product Range:Dk Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DK1A1B-5V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $8.5000 | Buy Now |
DISTI #
255-1098-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1099 In Stock |
|
$6.3489 / $10.8800 | Buy Now |
DISTI #
DK1A1B-5V
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole (Alt: DK1A1B-5V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$5.7472 / $8.0435 | Buy Now |
DISTI #
769-DK1A1B-5V
|
Mouser Electronics | General Purpose Relays 8A 5VDC DPST-NO/NC RoHS: Compliant | 493 |
|
$6.6600 / $10.0200 | Buy Now |
DISTI #
70158312
|
RS | Relay, Miniature, 8 A (Max.) (Switching), 250 VAC/30 VDC (Max.) (Switching) | Panasonic Electronic Components DK1A1B-5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 23 |
|
$8.7000 / $10.8800 | Buy Now |
|
Future Electronics | DK Series 8 A SPDT 5 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.4200 / $5.6500 | Buy Now |
|
Future Electronics | DK Series 8 A SPDT 5 VDC Through Hole Miniature Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.4200 / $5.6500 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT |
5324 In Stock |
|
$5.3900 / $9.9800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 8A (CONTACT), 125VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 16 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for DK1A1B-5V
DK1A1B-5V CAD Models
DK1A1B-5V Part Data Attributes:
|
DK1A1B-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK1A1B-5V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |