Part Details for DK1A1B-L2-24V by Panasonic Electronic Components
Overview of DK1A1B-L2-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK1A1B-L2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2190-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
870 In Stock |
|
$8.7922 / $14.3900 | Buy Now |
DISTI #
DK1A1B-L2-24V
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole (Alt: DK1A1B-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$9.6512 / $10.9277 | Buy Now |
DISTI #
769-DK1A1B-L2-24V
|
Mouser Electronics | General Purpose Relays 1FormA,1FormB, 24VDC RoHS: Compliant | 0 |
|
$9.2700 / $14.3900 | Order Now |
DISTI #
70158345
|
RS | Relay, 10 A, 24 VDC, Power, 2880 Ohms, Gold Flash Over Silver Alloy, 8.3 mA | Panasonic Electronic Components DK1A1B-L2-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 / $14.2400 | RFQ |
|
Future Electronics | DK Series 8 A SPDT 24 VDC Through Hole Miniature 2 Coil Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$10.6700 / $11.2000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT |
34 In Stock |
|
$9.6500 / $12.4500 | Buy Now |
DISTI #
DK1A1B-L2-24V
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole (Alt: DK1A1B-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$9.6512 / $10.9277 | Buy Now |
DISTI #
DK1A1B-L2-24V
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole (Alt: DK1A1B-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$9.6512 / $10.9277 | Buy Now |
DISTI #
DK1A1B-L2-24V
|
Avnet Abacus | Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole (Alt: DK1A1B-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT |
34 In Stock |
|
$9.6500 / $12.4500 | Buy Now |
Part Details for DK1A1B-L2-24V
DK1A1B-L2-24V CAD Models
DK1A1B-L2-24V Part Data Attributes
|
DK1A1B-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK1A1B-L2-24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |