-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Surface Mount, 3124, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16264-1-ND
|
DigiKey | CAP CER 1500PF 250V NONSTND SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18884 In Stock |
|
$0.4545 / $1.3500 | Buy Now |
DISTI #
DK1E3EA152M86RAH01
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK1E3EA152M86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 170000 |
|
$0.4070 | Buy Now |
DISTI #
81-DK1E3EA152M86RAH1
|
Mouser Electronics | Safety Capacitors 1500PF 250V 20% 11.4 X 6MM RoHS: Compliant | 22486 |
|
$0.4330 / $1.3300 | Buy Now |
|
Future Electronics | DK1-EA Series 1500 pF ±20 % 250 V Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | 1920 |
|
$0.5600 / $1.6000 | Buy Now | |
DISTI #
DK1E3EA152M86RAH01
|
TTI | Safety Capacitors 1500PF 250V 20% 11.4 X 6MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.4220 / $0.4390 | Buy Now |
DISTI #
DK1E3EA152M86RAH01
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK1E3EA152M86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 170000 |
|
$0.4070 | Buy Now |
DISTI #
DK1E3EA152M86RAH01
|
TME | Capacitor: ceramic, 1.5nF, 250V, ±20%, SMD, 11.4x6x2.5mm Min Qty: 1 | 65 |
|
$0.2170 / $0.6840 | Buy Now |
DISTI #
DK1E3EA152M86RAH01
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, SMD - Tape and Reel (Alt: DK1E3EA152M86RAH01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 170000 |
|
$0.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK1E3EA152M86RAH01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DK1E3EA152M86RAH01
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Surface Mount, 3124, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-1 | |
Size Code | 3124 | |
Surface Mount | YES | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Shape | GULL WING | |
Width | 6 mm |