Part Details for DK2205 by Brother International
Overview of DK2205 by Brother International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DK2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4868
|
Newark | Brother Dk2205 - Paper Tape - Roll (2.44 In X 100 Ft) - For Ql 500, 550, 580N, 710W, 720N |Brother DK2205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70271732
|
RS | Labels, Adhesive, Overall Length 100, Overall Width 2-2/5 In., Black/White, Pap | Brother International DK2205 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4900 | RFQ |
|
NAC | DK-2205 CONT LENGTH PAPER LABEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$30.0100 | Buy Now |
|
Neutron USA | Brother Paper Tape | 50 |
|
$35.2000 | Buy Now |
|
New Advantage Corporation | DIRECTTHERMAL CONTINUOUS LENGTH PAPER TAPE 2.5 INCH (62MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 57 |
|
$23.0000 | Buy Now |