-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1603-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
811 In Stock |
|
$6.8164 / $11.6900 | Buy Now |
DISTI #
DK2A-L2-24V
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 24VDC 2.88KOhm Through Hole (Alt: DK2A-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$8.0768 / $9.1451 | Buy Now |
DISTI #
769-DK2A-L2-24V
|
Mouser Electronics | General Purpose Relays 2 Form A, 24VDC 2 Form A 10A 250VAC RoHS: Compliant | 50 |
|
$7.6900 / $11.6900 | Buy Now |
DISTI #
74613568
|
RS | Industrial Power RelayDK Relay | Panasonic Electronic Components DK2A-L2-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6200 | RFQ |
|
Future Electronics | DE Series 8 A DPST (2 Form A) 24 VDC 2 Coil Latching Type Polarized Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPST-NO(20x15x10)mm THT |
103 In Stock |
|
$8.0800 / $10.4200 | Buy Now |
DISTI #
DK2A-L2-24V
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 24VDC 2.88KOhm Through Hole (Alt: DK2A-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$8.0768 / $9.1451 | Buy Now |
DISTI #
DK2A-L2-24V
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 24VDC 2.88KOhm Through Hole (Alt: DK2A-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$8.0768 / $9.1451 | Buy Now |
DISTI #
DK2A-L2-24V
|
Avnet Abacus | Electromechanical Relay DPST-NO 8A 24VDC 2.88KOhm Through Hole (Alt: DK2A-L2-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 8A DPST-NO(20x15x10)mm THT |
103 In Stock |
|
$8.0800 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DK2A-L2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DK2A-L2-24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 16.8 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |