Part Details for DKFP-B22B-D615 by Schurter Electronic Components
Overview of DKFP-B22B-D615 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKFP-B22B-D615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-DKFP-B22B-D615-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 0.6A 2X1 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7915 / $3.5200 | Buy Now |
DISTI #
DKFP-B22B-D615
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 15mH, 2B Case - Boxed Product (Development Kits) (Alt: DKFP-B22B-D615) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$1.5457 / $1.8126 | Buy Now |
DISTI #
693-DKFP-B22B-D615
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 0.6A 2X15mH | 0 |
|
$1.7600 / $2.1700 | Order Now |
DISTI #
70598879
|
RS | DKFP COMP.CHOKE THT P O 0.6A 2X15mH | Schurter DKFP-B22B-D615 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 0.6A 2X15mH RoHS: Compliant | 0 |
|
$1.6600 / $2.1500 | Buy Now |
DISTI #
DKFP-B22B-D615
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 15mH, 2B Case - Boxed Product (Development Kits) (Alt: DKFP-B22B-D615) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$1.5457 / $1.8126 | Buy Now |
DISTI #
000000000005238520
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 0.6A 2X15mH Min Qty: 90 | 0 |
|
$1.6000 / $1.8100 | Buy Now |
DISTI #
DKFP-B22B-D615
|
Avnet Abacus | Choke, Magnetically Compensated, Compact, DKFP Series, 15mH, 2B Case (Alt: DKFP-B22B-D615) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DKFP COMP.CHOKE THT P O 0.6A 2X15mH RoHS: Compliant | 0 |
|
$1.6600 / $2.1500 | Buy Now |