Part Details for DL16-4.7 by FerroCore
Overview of DL16-4.7 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL16-4.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL16-4.7
|
TME | Inductor: wire, SMD, 4.7uH, Ioper: 1.5A, 0.09Ω, Isat: 1.5A, B: 4.45mm Min Qty: 5 | 1371 |
|
$0.2400 / $0.3090 | Buy Now |