Part Details for DL160 by Extech by FLIR
Overview of DL160 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R7823
|
Newark | Dual Input Trms Ac Voltage/Current Datalogger, Data Logger Type:Ac Voltage & Current, Product Range:-, Input Current Range:10A To 200A, Input Voltage:10V To 600V, Manufacturer Warranty:1 Year, Reading Capacity:256000 Rohs Compliant: Yes |Extech Instruments DL160 (Alternate Part Number: 793950471609 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.0900 | Buy Now |
DISTI #
DL160-ND
|
DigiKey | AC VOLTAGE/CURRENT DATALOGGER Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$375.0900 | Buy Now |
DISTI #
685-DL160
|
Mouser Electronics | Digital Multimeters AC Voltage/Current Datalogger RoHS: Compliant | 0 |
|
$375.0900 | Order Now |
DISTI #
70555903
|
RS | AC VOLTAGE/CURRENT DATALOGGER | FLIR Commercial Systems Inc. - Extech Division DL160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$375.0900 | RFQ |
|
Onlinecomponents.com | Dual Input True RMS AC Voltage/Current Datalogger |
3 In Stock 33 Factory Stock |
|
$359.0400 / $378.5000 | Buy Now |
DISTI #
DL160
|
TME | Data logger, AC voltage,AC current, 114x63x34mm, Interface: USB Min Qty: 1 | 3 |
|
$298.3800 / $309.8600 | Buy Now |
DISTI #
3409797
|
Farnell | DATALOGGER, AC VOLTAGE/CURRENT, 2CH RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$307.0461 / $325.3352 | Buy Now |
|
Master Electronics | Dual Input True RMS AC Voltage/Current Datalogger |
3 In Stock 33 Factory Stock |
|
$359.0400 / $378.5000 | Buy Now |
DISTI #
19870.1
|
TestEquity LLC | Extech DL160 Datalogger, AC Voltage/Current, True RMS, Dual Input, 2 Channels, LCD Display, USB | 0 |
|
$375.0900 | Buy Now |